+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 30V AC, 38V DC | |
Varistor voltage | 47V | |
Varistor voltage tolerance | ±10% | |
Varistor max current 8/20µs | 500A | |
Terminal pitch | 7.5mm | |
Diameter | 12.5mm | |
Body dimensions | Ø12.5mm | |
Height | 12.5mm | |
Energy E10/1000µs | 7.4J | |
Power | 50mW | |
Leads dimensions | Ø0.8x25mm |