+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR10-300

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; ±10%; 2.5kA; 74J

Manufacturer: SR PASSIVES

Manufacturer part number:
VAR10-300
TME Symbol:
VAR10-300

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12.5mm
Diameter
12.5mm
Height
12.5mm
Energy E10/1000µs
74J
Power
0.4W
Leads dimensions
Ø0.8x25mm
Gross weight1.424 g
Certificates
See other products in this category: THT varistors SR PASSIVES
*
VAR10-300
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs