+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR14-150

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; ±10%; 4.5kA; 76J


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR14-150
TME Symbol:
VAR14-150

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
16.5mm
Body dimensions
Ø16.5mm
Height
16.5mm
Energy E10/1000µs
76J
Power
0.6W
Leads dimensions
Ø0.8x25mm
Gross weight1.767 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR14-150
11790 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD