+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR20-150

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; ±10%; 6.5kA; Ø23mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR20-150
TME Symbol:
VAR20-150

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Diameter
23mm
Body dimensions
Ø23mm
Height
23mm
Energy E10/1000µs
110J
Power
1W
Leads dimensions
Ø1x25mm
Gross weight3.285 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR20-150
321 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 250 pcs