+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR20-385

Varistor: metal-oxide; THT; 385VAC; 505VDC; 620V; ±10%; 6.5kA; Ø23mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR20-385
TME Symbol:
VAR20-385

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Diameter
23mm
Body dimensions
Ø23mm
Height
23mm
Energy E10/1000µs
224J
Power
1W
Leads dimensions
Ø1x25mm
Gross weight6.49 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR20-385
143 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD