+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR5-300

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; ±10%; 400A; Ø7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR5-300
TME Symbol:
VAR5-300

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
400A
Terminal pitch
5mm
Diameter
7.5mm
Body dimensions
Ø7.5mm
Height
7.5mm
Energy E10/1000µs
15J
Power
0.1W
Leads dimensions
Ø0.6x25mm
Gross weight0.477 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR5-300
10 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD