+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR5-35

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; ±10%; 100A; Ø: 7.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR5-35
TME Symbol:
VAR5-35

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
100A
Terminal pitch
5mm
Diameter
7.5mm
Body dimensions
Ø7.5mm
Height
7.5mm
Energy E10/1000µs
1.8J
Power
10mW
Leads dimensions
Ø0.6x25mm
Gross weight0.484 g
See other products in this category: THT varistors SR PASSIVES,
*
VAR5-35
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD