+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR7-150

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; ±10%; 1.2kA; Ø: 9mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR7-150
TME Symbol:
VAR7-150

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
9mm
Body dimensions
Ø9mm
Height
9mm
Energy E10/1000µs
16J
Power
0.25W
Leads dimensions
Ø0.6x25mm
Gross weight0.473 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR7-150
1370 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD