+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR7-25

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; ±10%; 250A; Ø9mm; 2.8J


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR7-25
TME Symbol:
VAR7-25

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø9mm
Energy E10/1000µs
2.8J
Power
20mW
Leads dimensions
Ø0.6x25mm
Gross weight0.438 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR7-25
2020 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs