+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR7-30

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; ±10%; 250A; Ø: 9mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR7-30
TME Symbol:
VAR7-30

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Diameter
9mm
Body dimensions
Ø9mm
Height
9mm
Energy E10/1000µs
3.5J
Power
20mW
Leads dimensions
Ø0.6x25mm
Gross weight0.518 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR7-30
7050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs