+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VB20100S-E3/8W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 100V; 20A


Manufacturer: VISHAY

Manufacturer part number:
VB20100S-E3/8W
TME Symbol:
VB20100S-E3/8W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.9V
Leakage current
0.5mA
Max. forward impulse current
250A
Gross weight1.8 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VB20100S-E3/8W
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Net price for quantities from 800 pcs - 0.66 USDGross price for quantities from 800 pcs - 0.66 USD