+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VB20202C-M3/4W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 200V; 10A


Manufacturer: VISHAY

Manufacturer part number:
VB20202C-M3/4W
TME Symbol:
VB20202C-M3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
200V
Load current
10A
Semiconductor structure
common cathode, double
Max. forward voltage
0.9V
Leakage current
0.15mA
Max. forward impulse current
150A
Gross weight1.423 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VB20202C-M3/4W
89 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs