+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | D2PAK, TO263AB | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.91V | |
Leakage current | 1mA | |
Max. forward impulse current | 250A |