+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VB30202C-M3/4W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 200V; 15A


Manufacturer: VISHAY

Manufacturer part number:
VB30202C-M3/4W
TME Symbol:
VB30202C-M3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
200V
Load current
15A
Semiconductor structure
common cathode, double
Max. forward voltage
0.88V
Leakage current
0.25mA
Max. forward impulse current
260A
Gross weight1.8 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VB30202C-M3/4W
0 in TME stock
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.