+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | D2PAK, TO263AB | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 20A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.73V | |
Max. forward impulse current | 250A | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |