+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBE20-20NO1

Bridge rectifier: single-phase; Urmax: 2kV; If: 20A; Ifsm: 65A; FRED

Manufacturer: IXYS

Manufacturer part number:
VBE20-20NO1
TME Symbol:
VBE20-20NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
2kV
Load current
20A
Max. forward impulse current
65A
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Leads
connectors
Leads dimensions
2x0.5mm
Case
V1-A-Pack
Technology
FRED
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS
*
VBE20-20NO1
Product withdrawn from the offer
Use the specification table below to search for similar products