+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBE60-06A

Bridge rectifier: single-phase; Urmax: 600V; If: 60A; Ifsm: 250A


Manufacturer: IXYS

Manufacturer part number:
VBE60-06A
TME Symbol:
VBE60-06A

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
60A
Max. forward impulse current
250A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
HiPerFRED™
Gross weight34.72 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBE60-06A
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.89 USDGross price for quantities from 1 pcs - 37.89 USD
Net price for quantities from 5 pcs - 33.24 USDGross price for quantities from 5 pcs - 33.24 USD
Net price for quantities from 10 pcs - 30.23 USDGross price for quantities from 10 pcs - 30.23 USD
Net price for quantities from 20 pcs - 28.47 USDGross price for quantities from 20 pcs - 28.47 USD
Net price for quantities from 100 pcs - 26.88 USDGross price for quantities from 100 pcs - 26.88 USD
Packaging method by the manufacturer:Tube = 10 pcs