+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBF0GE

Main emergency switch-disconnector; Poles: 3; flush mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VBF0GE
TME Symbol:
VBF0GE

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
flush mounting
Current rating
20A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
5.5kW
Face dimensions
60x60mm
Body dimensions
90x146x131mm
Gross weight470 g
Certificates
EAN code3389110166019
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VBF0GE
0 in TME stock
Net price for quantities from 1 pcs - 72.37 USDGross price for quantities from 1 pcs - 72.37 USD
Net price for quantities from 5 pcs - 69.78 USDGross price for quantities from 5 pcs - 69.78 USD
Net price for quantities from 10 pcs - 67.20 USDGross price for quantities from 10 pcs - 67.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.