+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBF2

Main emergency switch-disconnector; Poles: 3; 40A; IP65; -20÷50°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VBF2
TME Symbol:
VBF2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
40A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
11kW
Face dimensions
60x60mm
Gross weight213 g
Certificates
EAN code3389110449372
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VBF2
0 in TME stock
Net price for quantities from 1 pcs - 59.87 USDGross price for quantities from 1 pcs - 59.87 USD
Net price for quantities from 5 pcs - 56.13 USDGross price for quantities from 5 pcs - 56.13 USD
Net price for quantities from 10 pcs - 52.39 USDGross price for quantities from 10 pcs - 52.39 USD
No. of pieces (Multiplicity: 1)