+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO21-12NO7

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 20A; Ifsm: 120A


Manufacturer: IXYS

Manufacturer part number:
VBO21-12NO7
TME Symbol:
VBO21-12NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
20A
Max. forward impulse current
120A
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Gross weight16.5 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO21-12NO7
19 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 3 pcs - 10.70 USDGross price for quantities from 3 pcs - 10.70 USD
Net price for quantities from 10 pcs - 10.05 USDGross price for quantities from 10 pcs - 10.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs