+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO22-16NO8

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 14A; Ifsm: 380A


Manufacturer: IXYS

Manufacturer part number:
VBO22-16NO8
TME Symbol:
VBO22-16NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
14A
Max. forward impulse current
380A
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight18.98 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO22-16NO8
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 3 pcs - 12.76 USDGross price for quantities from 3 pcs - 12.76 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
Net price for quantities from 50 pcs - 10.46 USDGross price for quantities from 50 pcs - 10.46 USD
Packaging method by the manufacturer:Cardboard = 50 pcs