+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO36-16NO8

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 18A; Ifsm: 550A


Manufacturer: IXYS

Manufacturer part number:
VBO36-16NO8
TME Symbol:
VBO36-16NO8

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
18A
Max. forward impulse current
0.55kA
Version
square
Case
FO-B
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight100 g
Certificates
See other products in this category: Square single phase diode bridge rectif. IXYS,
*
VBO36-16NO8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.72 USDGross price for quantities from 1 pcs - 17.72 USD
Net price for quantities from 3 pcs - 16.48 USDGross price for quantities from 3 pcs - 16.48 USD
Net price for quantities from 5 pcs - 15.60 USDGross price for quantities from 5 pcs - 15.60 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 50 pcs - 11.61 USDGross price for quantities from 50 pcs - 11.61 USD
Net price for quantities from 100 pcs - 11.03 USDGross price for quantities from 100 pcs - 11.03 USD