+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 0.8kV | |
Load current | 70A | |
Max. forward impulse current | 750A | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Version | module | |
Leads | M5 screws | |
Case | PWS-D |