+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO72-16NO7

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 70A; Ifsm: 750A


Manufacturer: IXYS

Manufacturer part number:
VBO72-16NO7
TME Symbol:
VBO72-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
70A
Max. forward impulse current
750A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
PWS-D
Gross weight168.45 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO72-16NO7
1 in TME stock
Net price for quantities from 1 pcs - 45.42 USDGross price for quantities from 1 pcs - 45.42 USD
Net price for quantities from 3 pcs - 40.88 USDGross price for quantities from 3 pcs - 40.88 USD
Net price for quantities from 10 pcs - 39.95 USDGross price for quantities from 10 pcs - 39.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs