+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO88-08NO7

Bridge rectifier: single-phase; Urmax: 800V; If: 90A; Ifsm: 1kA; THT


Manufacturer: IXYS

Manufacturer part number:
VBO88-08NO7
TME Symbol:
VBO88-08NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
90A
Max. forward impulse current
1kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Gross weight21.4 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO88-08NO7
21 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 3 pcs - 20.59 USDGross price for quantities from 3 pcs - 20.59 USD
Net price for quantities from 10 pcs - 18.64 USDGross price for quantities from 10 pcs - 18.64 USD
Net price for quantities from 25 pcs - 17.33 USDGross price for quantities from 25 pcs - 17.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs