+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBO88-16NO7

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 90A; Ifsm: 1kA


Manufacturer: IXYS

Manufacturer part number:
VBO88-16NO7
TME Symbol:
VBO88-16NO7

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
90A
Max. forward impulse current
1kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Gross weight100 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others IXYS,
*
VBO88-16NO7
0 in TME stock
Net price for quantities from 1 pcs - 33.33 USDGross price for quantities from 1 pcs - 33.33 USD
Net price for quantities from 3 pcs - 29.50 USDGross price for quantities from 3 pcs - 29.50 USD
Net price for quantities from 10 pcs - 26.48 USDGross price for quantities from 10 pcs - 26.48 USD
Net price for quantities from 25 pcs - 24.74 USDGross price for quantities from 25 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.