+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBPW34SR

PIN photodiode; Gull wing; SMD; 940nm; 430÷1100nm; 130°; flat


Manufacturer: VISHAY

Manufacturer part number:
VBPW34SR
TME Symbol:
VBPW34SR

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Case
Gull wing
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
430...1100nm
Viewing angle
130°
Active area
7.5mm2
Front
flat
Dimensions
6.4x3.9x1.2mm
LED version
reverse mount
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
VBPW34SR
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 125 pcs - 0.44 USDGross price for quantities from 125 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.