+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBT2080C-E3/8W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 80V; 10Ax2


Manufacturer: VISHAY

Manufacturer part number:
VBT2080C-E3/8W
TME Symbol:
VBT2080C-E3/8W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
80V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.6V
Max. load current
20A
Max. forward impulse current
100A
Kind of package
13 inch reel
Manufacturer standard package
800pcs.
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VBT2080C-E3/8W
0 in TME stock
Net price for quantities from 800 pcs - 1.39 USDGross price for quantities from 800 pcs - 1.39 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.