+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBT3080S-E3/8W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 80V; 30A


Manufacturer: VISHAY

Manufacturer part number:
VBT3080S-E3/8W
TME Symbol:
VBT3080S-E3/8W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
80V
Load current
30A
Semiconductor structure
single diode
Max. forward voltage
0.95V
Max. forward impulse current
200A
Kind of package
13 inch reel
Manufacturer standard package
800pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
VBT3080S-E3/8W
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 800 pcs - 1.55 USDGross price for quantities from 800 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.