+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VBT6045C-E3/4W

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 45V; 30Ax2; tube


Manufacturer: VISHAY

Manufacturer part number:
VBT6045C-E3/4W
TME Symbol:
VBT6045C-E3/4W

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.47V
Max. load current
60A
Max. forward impulse current
0.32kA
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VBT6045C-E3/4W
0 in TME stock
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.