+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 100mm | |
Height | 60mm | |
Body material | duroplast PF | |
Panel cutout diameter | 8mm | |
Mounting depth | 25mm | |
Body colour | black gloss | |
Boss material | steel | |
Manufacturer series | VC.192-A | |
Operating temperature | -20...110°C |