+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.192/40 B-6

Knob; Ø: 40mm; H: 27mm; duroplast PF; Ømount.hole: 6mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/40 B-6
TME Symbol:
VC.192/40B-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Height
27mm
Body material
duroplast PF
Panel cutout diameter
6mm
Mounting depth
14mm
Body colour
black gloss
Boss material
brass
Manufacturer series
VC.192-B
Operating temperature
-20...110°C
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/40 B-6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD