+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.192/40 S-M8

Knob; Ø: 40mm; Int.thread: M8; 13mm; H: 27mm; duroplast PF; -20÷110°C

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.192/40 S-M8
TME Symbol:
VC.192/40S-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M8
Thread length
13mm
Height
27mm
Body material
duroplast PF
Body colour
black
Boss material
stainless steel
Manufacturer series
VC.192-SST
Operating temperature
-20...110°C
Gross weight30.9 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VC.192/40 S-M8
0 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 50 pcs - 8.92 USDGross price for quantities from 50 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.