+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 50mm | |
Height | 33mm | |
Body material | duroplast PF | |
Panel cutout diameter | 6mm | |
Mounting depth | 18mm | |
Body colour | black gloss | |
Boss material | brass | |
Manufacturer series | VC.192-B | |
Operating temperature | -20...110°C |