+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.253/40 A-M12

Knob; Ø: 40mm; Int.thread: M12; 15mm; H: 19mm; duroplast PF

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.253/40 A-M12
TME Symbol:
VC.253/40A-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M12
Thread length
15mm
Height
19mm
Body material
duroplast PF
Body colour
black gloss
Boss material
steel
Operating temperature
-20...110°C
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.253/40 A-M12
0 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.