+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC.253/60 A-M12

Knob; Ø: 60mm; Int.thread: M12; 16mm; H: 24mm; duroplast PF

Manufacturer: ELESA+GANTER

Manufacturer part number:
VC.253/60 A-M12
TME Symbol:
VC.253/60A-M12

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
60mm
Internal thread
M12
Thread length
16mm
Height
24mm
Body material
duroplast PF
Body colour
black gloss
Boss material
steel
Operating temperature
-20...110°C
Gross weight75 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VC.253/60 A-M12
2 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts