+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC01-0002

Splice terminal: installation; screw,screw terminal; 6÷70mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC01-0002
TME Symbol:
VC01-0002

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
6...70mm2
Number of ways
1
Number of terminals
2
Gross weight44 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC01-0002
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 15 pcs - 6.08 USDGross price for quantities from 15 pcs - 6.08 USD
Net price for quantities from 30 pcs - 5.41 USDGross price for quantities from 30 pcs - 5.41 USD
Net price for quantities from 50 pcs - 4.73 USDGross price for quantities from 50 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.