+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC01-0014

Splice terminal: installation; screw,screw terminal; 95÷240mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC01-0014
TME Symbol:
VC01-0014

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
95...240mm2
Number of ways
1
Number of terminals
3
Gross weight345 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC01-0014
0 in TME stock
Net price for quantities from 1 pcs - 34.90 USDGross price for quantities from 1 pcs - 34.90 USD
Net price for quantities from 3 pcs - 31.77 USDGross price for quantities from 3 pcs - 31.77 USD
Net price for quantities from 5 pcs - 28.64 USDGross price for quantities from 5 pcs - 28.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.