+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC01-0020

Splice terminal: installation; screw,screw terminal; 95÷240mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC01-0020
TME Symbol:
VC01-0020

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
95...240mm2
Number of ways
1
Number of terminals
2
Gross weight140 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC01-0020
0 in TME stock
Net price for quantities from 1 pcs - 28.10 USDGross price for quantities from 1 pcs - 28.10 USD
Net price for quantities from 3 pcs - 25.55 USDGross price for quantities from 3 pcs - 25.55 USD
Net price for quantities from 5 pcs - 23.00 USDGross price for quantities from 5 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.