+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC02-0003

Splice terminal: installation; screw,screw terminal; 16÷120mm2


Manufacturer: OUNEVA

Manufacturer part number:
VC02-0003
TME Symbol:
VC02-0003

Specification

Manufacturer
OUNEVA
Type of splice terminal
installation
Electrical mounting
screw, screw terminal
Wire cross-section
16...120mm2
Number of ways
1
Number of terminals
2
Gross weight52.17 g
Certificates
See other products in this category: Rail mounted connectors OUNEVA,
*
VC02-0003
0 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 5 pcs - 9.18 USDGross price for quantities from 5 pcs - 9.18 USD
Net price for quantities from 15 pcs - 8.26 USDGross price for quantities from 15 pcs - 8.26 USD
Net price for quantities from 30 pcs - 7.34 USDGross price for quantities from 30 pcs - 7.34 USD
Net price for quantities from 50 pcs - 6.43 USDGross price for quantities from 50 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs