+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC080509A200RP

Varistor: ceramics; SMD; 0805; 6.4VAC; 9VDC; 40A; 22V; 100mJ; 75W


Manufacturer: KYOCERA AVX

Manufacturer part number:
VC080509A200RP
TME Symbol:
VC080509A200RP

Specification

Manufacturer
KYOCERA AVX
Type of varistor
ceramics
Mounting
SMD
Case - inch
0805
Max. operating voltage
6.4V AC, 9V DC
Varistor max current 8/20µs
40A
Varistor voltage
22V
Energy E10/1000µs
100mJ
Power
75W
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors KYOCERA AVX,
*
VC080509A200RP
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.