+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC 10/2/15

Transformer: encapsulated; 10VA; 230VAC; 15V; 15V; 330mA; 330mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 10/2/15
TME Symbol:
VC10/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.33A
Secondary winding current 2
330mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
43x51x34.6mm
Gross weight280 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 10/2/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.73 USDGross price for quantities from 1 pcs - 9.73 USD
Net price for quantities from 5 pcs - 9.41 USDGross price for quantities from 5 pcs - 9.41 USD
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
Net price for quantities from 20 pcs - 8.76 USDGross price for quantities from 20 pcs - 8.76 USD