+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VC 10/2/24

Transformer: encapsulated; 10VA; 230VAC; 24V; 24V; 208mA; 208mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 10/2/24
TME Symbol:
VC10/2/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
208mA
Secondary winding current 2
208mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
43x51x34.6mm
Gross weight291 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 10/2/24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 5 pcs - 9.43 USDGross price for quantities from 5 pcs - 9.43 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 20 pcs - 8.79 USDGross price for quantities from 20 pcs - 8.79 USD