+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCAN33A2-03S-E3-08

Diode: TVS array; 36V; 150W; bidirectional; ESD; SOT23; Ch: 2

NEW

Manufacturer: VISHAY

Manufacturer part number:
VCAN33A2-03S-E3-08
TME Symbol:
VCAN33A2-03S-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS array
Breakdown voltage
36V
Peak pulse power dissipation
0.15kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
33V
Leakage current
50nA
Number of channels
2
Application
CAN
Gross weight0.019 g
Certificates
See other products in this category: Protection diodes - arrays VISHAY,
*
VCAN33A2-03S-E3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 24000 pcs - 0.10 USDGross price for quantities from 24000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.