+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 2.5A | |
Operating temperature | -10...70°C | |
Mounting | mounting holes | |
Efficiency | 85% | |
Body dimensions | 101.6x50.8x25.6mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | VCB | |
Power consumption without load | <0.3W | |
Switching frequency | 75kHz | |
Insulation voltage | 3kV |