+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCCD2

Main emergency switch-disconnector; Poles: 3; on panel; 40A; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCCD2
TME Symbol:
VCCD2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
40A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
11kW
Face dimensions
60x60mm
Mounting hole dimensions
Ø22.5mm
Gross weight351.7 g
Certificates
EAN code3389110759778
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCCD2
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.60 USDGross price for quantities from 1 pcs - 76.60 USD
Net price for quantities from 5 pcs - 71.81 USDGross price for quantities from 5 pcs - 71.81 USD
Net price for quantities from 10 pcs - 67.02 USDGross price for quantities from 10 pcs - 67.02 USD