+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCCF2

Main emergency switch-disconnector; Poles: 3; 40A; IP65; -20÷50°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCCF2
TME Symbol:
VCCF2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel, screw type
Current rating
40A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys VARIO
Switching capacity
11kW
Face dimensions
60x60mm
Gross weight346.49 g
Certificates
EAN code3389110449327
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCCF2
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.32 USDGross price for quantities from 1 pcs - 78.32 USD
Net price for quantities from 5 pcs - 73.42 USDGross price for quantities from 5 pcs - 73.42 USD
Net price for quantities from 10 pcs - 68.53 USDGross price for quantities from 10 pcs - 68.53 USD