+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCDN12

Main emergency switch-disconnector; Poles: 3; on panel; 12A; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
VCDN12
TME Symbol:
VCDN12

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
main emergency switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
12A
IP rating
IP65
Operating temperature
-20...50°C
Stable positions description
0-I
Manufacturer series
TeSys mini-VARIO
Switching capacity
3kW
Face dimensions
60x60mm
Mounting hole dimensions
Ø22.5mm
Gross weight183.38 g
Certificates
EAN code3389110759877
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
VCDN12
0 in TME stock
Net price for quantities from 1 pcs - 39.27 USDGross price for quantities from 1 pcs - 39.27 USD
Net price for quantities from 5 pcs - 36.65 USDGross price for quantities from 5 pcs - 36.65 USD
Net price for quantities from 10 pcs - 34.03 USDGross price for quantities from 10 pcs - 34.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.