+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE03US05

Converter: AC/DC; 3W; Uin: 85÷264VAC; 5VDC; Iout: 600mA; OUT: 1; 80%


Manufacturer: XP POWER

Manufacturer part number:
VCE03US05
TME Symbol:
VCE03US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
3W
Input voltage
85...264V AC
Output voltage
5V DC
Output current
0.6A
Number of outputs
1
Efficiency
80%
Manufacturer series
VCE03
Body dimensions
40.6x19.1x19.1mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
52kHz
Electrical connection
THT
Dimensions
Gross weight24.9 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE03US05
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Packaging method by the manufacturer:Tube = 25 pcs