+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VCE03US48

Converter: AC/DC; 3W; Uin: 85÷264VAC; 48VDC; Iout: 63mA; OUT: 1; 80%


Manufacturer: XP POWER

Manufacturer part number:
VCE03US48
TME Symbol:
VCE03US48

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
3W
Input voltage
85...264V AC
Output voltage
48V DC
Output current
63mA
Number of outputs
1
Efficiency
80%
Manufacturer series
VCE03
Body dimensions
40.6x19.1x19.1mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
52kHz
Electrical connection
THT
Dimensions
Gross weight25 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
VCE03US48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.25 USDGross price for quantities from 1 pcs - 11.25 USD
Net price for quantities from 25 pcs - 10.40 USDGross price for quantities from 25 pcs - 10.40 USD
Net price for quantities from 100 pcs - 9.44 USDGross price for quantities from 100 pcs - 9.44 USD